Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FA-20H 27.0000MF10V-AC0 | |
|---|---|
DigiKey Part Number | FA-20H27.0000MF10V-AC0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 27.0000MF10V-AC0 |
Description | CRYSTAL 27.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 27.0000MF10V-AC0 Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 27.0000MF10V-AC | EPSON | 0 | FA-20H27.0000MF10V-AC-ND | kr.6.22400 | Parametric Equivalent |
| FA-20H 27.0000MF10V-AC3 | EPSON | 0 | FA-20H27.0000MF10V-AC3-ND | kr.6.22412 | Parametric Equivalent |
| 402F27011CAR | CTS-Frequency Controls | 6.616 | 110-402F27011CARCT-ND | kr.3.99000 | Similar |
| 402F27011CAT | CTS-Frequency Controls | 0 | 402F27011CAT-ND | kr.0.00000 | Similar |
| 402F27011CJR | CTS-Frequency Controls | 0 | 402F27011CJR-ND | kr.2.15167 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45891 | kr.2,458.91 |
| Unit Price without VAT: | kr.2.45891 |
|---|---|
| Unit Price with VAT: | kr.3.07364 |






