Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

XTEAWT-00-0000-00000HEE5 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000HEE5TR-ND - Tape & Reel (TR) XTEAWT-00-0000-00000HEE5CT-ND - Cut Tape (CT) XTEAWT-00-0000-00000HEE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000HEE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Neutral 4000K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 118 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-H1-0000-00EE5 | Cree LED | 0 | XPEBWT-H1-0000-00EE5-ND | kr.7.81088 | Parametric Equivalent |
| XPEBWT-H1-0000-00EZ5 | Cree LED | 0 | 90-XPEBWT-H1-0000-00EZ5TR-ND | kr.9.47069 | Parametric Equivalent |
| XPEBWT-H1-R250-00EE5 | Cree LED | 0 | XPEBWT-H1-R250-00EE5-ND | kr.8.52756 | Parametric Equivalent |
| XPGBWT-H1-0000-00EE5 | Cree LED | 0 | XPGBWT-H1-0000-00EE5-ND | kr.7.90852 | Parametric Equivalent |
| XPGBWT-H1-0000-00EZ5 | Cree LED | 499 | XPGBWT-H1-0000-00EZ5CT-ND | kr.12.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.6.02300 | kr.60.23 |
| 50 | kr.5.85180 | kr.292.59 |
| 100 | kr.5.38900 | kr.538.90 |
| 200 | kr.4.90080 | kr.980.16 |
| 500 | kr.4.85010 | kr.2,425.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.24780 | kr.4,247.80 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |


















