Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-H1-R250-00EE5 | |
|---|---|
DigiKey Part Number | XPEBWT-H1-R250-00EE5-ND |
Manufacturer | |
Manufacturer Product Number | XPEBWT-H1-R250-00EE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Neutral 4000K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1A |
Packaging Bulk | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-H1-0000-00EE5 | Cree LED | 0 | XPEBWT-H1-0000-00EE5-ND | kr.7.81088 | Parametric Equivalent |
| XPEBWT-H1-0000-00EZ5 | Cree LED | 0 | 90-XPEBWT-H1-0000-00EZ5TR-ND | kr.9.47069 | Parametric Equivalent |
| XTEAWT-00-0000-00000HEE5 | Cree LED | 0 | XTEAWT-00-0000-00000HEE5CT-ND | kr.6.34000 | Parametric Equivalent |
| XTEAWT-02-0000-00000HEE5 | Cree LED | 0 | XTEAWT-02-0000-00000HEE5-ND | kr.4.50876 | Parametric Equivalent |
| XTEAWT-E0-0000-00000HEE5 | Cree LED | 0 | XTEAWT-E0-0000-00000HEE5-ND | kr.3.31962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.52756 | kr.2,131.89 |
| Unit Price without VAT: | kr.8.52756 |
|---|---|
| Unit Price with VAT: | kr.10.65945 |









