XPEBWT-H1-0000-00EZ5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.81088
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.52756
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.90852
Datasheet

Parametric Equivalent


Cree LED
In Stock: 499
Unit Price: kr.12.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.62544
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.58576
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.50876
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.31962
Datasheet
Image for XPEBWT-H1-0000-00EZ5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-H1-0000-00EZ5

DigiKey Part Number
90-XPEBWT-H1-0000-00EZ5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-H1-0000-00EZ5
Description
LED XLAMP NEUTRAL WHT 4000K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Neutral 4000K 2.84V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.5A
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
4000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
5.8°C/W
Voltage - Forward (Vf) (Typ)
2.84V
Base Product Number
Lumens/Watt @ Current - Test
119 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-H1-0000-00EE5Cree LED0XPEBWT-H1-0000-00EE5-NDkr.7.81088Parametric Equivalent
XPEBWT-H1-R250-00EE5Cree LED0XPEBWT-H1-R250-00EE5-NDkr.8.52756Parametric Equivalent
XPGBWT-H1-0000-00EE5Cree LED0XPGBWT-H1-0000-00EE5-NDkr.7.90852Parametric Equivalent
XPGBWT-H1-0000-00EZ5Cree LED499XPGBWT-H1-0000-00EZ5CT-NDkr.12.30000Parametric Equivalent
XPGBWT-H1-R250-00EE5Cree LED0XPGBWT-H1-R250-00EE5-NDkr.8.62544Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.47069kr.9,470.69
Manufacturers Standard Package
Unit Price without VAT:kr.9.47069
Unit Price with VAT:kr.11.83836