Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGDRY-LW-0000-00601 | |
|---|---|
DigiKey Part Number | 90-XPGDRY-LW-0000-00601TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGDRY-LW-0000-00601 |
Description | XLAMP XP-G GEN 3 ROYAL BLUE LIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Blue 451nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 2A |
Mfr | Luminous Flux @ Current/Temperature 755mW (730mW ~ 780mW) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 451nm | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.82V | Height - Seated (Max) 0.084" (2.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBRY-L1-0000-00R03 | Cree LED | 0 | 90-XPEBRY-L1-0000-00R03TR-ND | kr.11.13050 | Parametric Equivalent |
| XPEBRY-L1-0000-00S03 | Cree LED | 0 | 90-XPEBRY-L1-0000-00S03TR-ND | kr.11.32578 | Parametric Equivalent |
| XPEBRY-L1-0000-00T01 | Cree LED | 0 | 90-XPEBRY-L1-0000-00T01TR-ND | kr.9.31986 | Parametric Equivalent |
| XPEBRY-L1-0000-00T02 | Cree LED | 0 | 90-XPEBRY-L1-0000-00T02TR-ND | kr.11.81396 | Parametric Equivalent |
| XPEBRY-L1-0000-00U01 | Cree LED | 0 | 90-XPEBRY-L1-0000-00U01TR-ND | kr.11.13050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.65126 | kr.10,651.26 |
| Unit Price without VAT: | kr.10.65126 |
|---|---|
| Unit Price with VAT: | kr.13.31408 |





