Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBRY-L1-0000-00T02 | |
|---|---|
DigiKey Part Number | 90-XPEBRY-L1-0000-00T02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBRY-L1-0000-00T02 |
Description | XLAMP XP-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 455nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 687.5mW (675mW ~ 700mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
Wavelength 455nm | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Current - Max 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBRY-L1-0000-00R03 | Cree LED | 0 | 90-XPEBRY-L1-0000-00R03TR-ND | kr.11.13050 | Parametric Equivalent |
| XPEBRY-L1-0000-00S03 | Cree LED | 0 | 90-XPEBRY-L1-0000-00S03TR-ND | kr.11.32578 | Parametric Equivalent |
| XPEBRY-L1-0000-00T01 | Cree LED | 0 | 90-XPEBRY-L1-0000-00T01TR-ND | kr.9.31986 | Parametric Equivalent |
| XPEBRY-L1-0000-00U01 | Cree LED | 0 | 90-XPEBRY-L1-0000-00U01TR-ND | kr.11.13050 | Parametric Equivalent |
| XPEBRY-L1-0000-00U02 | Cree LED | 0 | 90-XPEBRY-L1-0000-00U02TR-ND | kr.10.46106 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.81396 | kr.11,813.96 |
| Unit Price without VAT: | kr.11.81396 |
|---|---|
| Unit Price with VAT: | kr.14.76745 |




