
XPGDRY-LW-0000-00501 | |
|---|---|
DigiKey Part Number | 90-XPGDRY-LW-0000-00501TR-ND - Tape & Reel (TR) 90-XPGDRY-LW-0000-00501CT-ND - Cut Tape (CT) 90-XPGDRY-LW-0000-00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDRY-LW-0000-00501 |
Description | XLAMP XP-G GEN 3 ROYAL BLUE LIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Blue 451nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 2A |
Mfr | Luminous Flux @ Current/Temperature 705mW (680mW ~ 730mW) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 451nm | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.82V | Height - Seated (Max) 0.084" (2.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.12.28700 | kr.122.87 |
| 50 | kr.11.93820 | kr.596.91 |
| 100 | kr.10.99360 | kr.1,099.36 |
| 200 | kr.9.99755 | kr.1,999.51 |
| 500 | kr.9.89420 | kr.4,947.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.62246 | kr.8,622.46 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |


