XPEWHT-L1-R250-00CN3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.32030
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.12027
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.51512
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.73872
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.73872
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.23408
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.20612
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.50228
Datasheet
LED Lighting XLamp® XP-E White 3.05V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEWHT-L1-R250-00CN3

DigiKey Part Number
XPEWHT-L1-R250-00CN3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEWHT-L1-R250-00CN3
Description
LED XLAMP NEUTRAL WHITE 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E White 3.05V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
97 lm/W
Mfr
Current - Max
1A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1414 (3535 Metric)
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-0000-00C07Cree LED0XPCWHT-L1-0000-00C07-NDkr.5.32030Parametric Equivalent
XPCWHT-L1-0000-00C08Cree LED0XPCWHT-L1-0000-00C08-NDkr.6.12027Parametric Equivalent
XPCWHT-L1-0000-00C09Cree LED0XPCWHT-L1-0000-00C09-NDkr.6.51512Parametric Equivalent
XPCWHT-L1-R250-00C07Cree LED0XPCWHT-L1-R250-00C07-NDkr.6.73872Parametric Equivalent
XPCWHT-L1-R250-00C08Cree LED0XPCWHT-L1-R250-00C08-NDkr.6.73872Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.62172kr.2,155.43
500kr.8.07506kr.4,037.53
1.250kr.7.43565kr.9,294.56
Manufacturers Standard Package
Unit Price without VAT:kr.8.62172
Unit Price with VAT:kr.10.77715