XPCWHT-L1-0000-00C09 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.32030
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.12027
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.73872
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.73872
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.23408
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.81127
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.81127
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.34590
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.20612
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.53148
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.53148
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.50228
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.62172
Datasheet
LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-0000-00C09

DigiKey Part Number
XPCWHT-L1-0000-00C09-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-0000-00C09
Description
LED XLAMP COOL WHITE 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
93 lm/W
Mfr
Current - Max
500mA
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-0000-00C07Cree LED0XPCWHT-L1-0000-00C07-NDkr.5.32030Parametric Equivalent
XPCWHT-L1-0000-00C08Cree LED0XPCWHT-L1-0000-00C08-NDkr.6.12027Parametric Equivalent
XPCWHT-L1-R250-00C07Cree LED0XPCWHT-L1-R250-00C07-NDkr.6.73872Parametric Equivalent
XPCWHT-L1-R250-00C08Cree LED0XPCWHT-L1-R250-00C08-NDkr.6.73872Parametric Equivalent
XPCWHT-L1-R250-00C09Cree LED0XPCWHT-L1-R250-00C09-NDkr.7.23408Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.51512kr.6,515.12
Manufacturers Standard Package
Unit Price without VAT:kr.6.51512
Unit Price with VAT:kr.8.14390