Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCWHT-L1-R250-00C09 | |
|---|---|
DigiKey Part Number | XPCWHT-L1-R250-00C09-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-R250-00C09 |
Description | LED XLAMP WHITE 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 93 lm/W |
Mfr | Current - Max 500mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-0000-00C07 | Cree LED | 0 | XPCWHT-L1-0000-00C07-ND | kr.5.32030 | Parametric Equivalent |
| XPCWHT-L1-0000-00C08 | Cree LED | 0 | XPCWHT-L1-0000-00C08-ND | kr.6.12027 | Parametric Equivalent |
| XPCWHT-L1-0000-00C09 | Cree LED | 0 | XPCWHT-L1-0000-00C09-ND | kr.6.51512 | Parametric Equivalent |
| XPCWHT-L1-R250-00C07 | Cree LED | 0 | XPCWHT-L1-R250-00C07-ND | kr.6.73872 | Parametric Equivalent |
| XPCWHT-L1-R250-00C08 | Cree LED | 0 | XPCWHT-L1-R250-00C08-ND | kr.6.73872 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.23408 | kr.1,808.52 |
| 500 | kr.6.77562 | kr.3,387.81 |
| 1.250 | kr.6.21770 | kr.7,772.12 |
| Unit Price without VAT: | kr.7.23408 |
|---|---|
| Unit Price with VAT: | kr.9.04260 |








