XPEWHT-L1-R250-009W6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.23910
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.23910
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.88578
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.24780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.52032
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.15107
Datasheet
LED Lighting XLamp® XP-E White 3.05V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEWHT-L1-R250-009W6

DigiKey Part Number
XPEWHT-L1-R250-009W6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEWHT-L1-R250-009W6
Description
LED XLAMP WHITE 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E White 3.05V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
79 lm/W
Mfr
Current - Max
1A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1414 (3535 Metric)
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
84lm (81lm ~ 87lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-0000-00907Cree LED0XPCWHT-L1-0000-00907-NDkr.10.23910Parametric Equivalent
XPCWHT-L1-0000-00908Cree LED0XPCWHT-L1-0000-00908-NDkr.10.23910Parametric Equivalent
XPCWHT-L1-0000-00909Cree LED0XPCWHT-L1-0000-00909-NDkr.10.88578Parametric Equivalent
XPCWHT-L1-0000-009N3Cree LED0XPCWHT-L1-0000-009N3-NDkr.4.24780Parametric Equivalent
XPEWHT-L1-0000-009N3Cree LED0XPEWHT-L1-0000-009N3-NDkr.15.52032Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.35136kr.1,837.84
500kr.6.88524kr.3,442.62
1.250kr.6.34005kr.7,925.06
Manufacturers Standard Package
Unit Price without VAT:kr.7.35136
Unit Price with VAT:kr.9.18920