XPCWHT-L1-0000-009N3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.23910
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.23910
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.88578
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.88100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.52032
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.15107
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.35136
Datasheet
LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-0000-009N3

DigiKey Part Number
XPCWHT-L1-0000-009N3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-0000-009N3
Description
LED XLAMP NEUTRAL WHITE 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
75 lm/W
Mfr
Current - Max
500mA
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
84lm (81lm ~ 87lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-0000-00907Cree LED0XPCWHT-L1-0000-00907-NDkr.10.23910Parametric Equivalent
XPCWHT-L1-0000-00908Cree LED0XPCWHT-L1-0000-00908-NDkr.10.23910Parametric Equivalent
XPCWHT-L1-0000-00909Cree LED0XPCWHT-L1-0000-00909-NDkr.10.88578Parametric Equivalent
XPCWHT-L1-R250-009N3Cree LED0XPCWHT-L1-R250-009N3-NDkr.5.88100Parametric Equivalent
XPEWHT-L1-0000-009N3Cree LED0XPEWHT-L1-0000-009N3-NDkr.15.52032Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.24780kr.4,247.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.24780
Unit Price with VAT:kr.5.30975