Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCWHT-L1-0000-00908 | |
|---|---|
DigiKey Part Number | XPCWHT-L1-0000-00908-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-0000-00908 |
Description | LED XLAMP COOL WHITE 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 75 lm/W |
Mfr | Current - Max 500mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 84lm (81lm ~ 87lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-0000-00907 | Cree LED | 0 | XPCWHT-L1-0000-00907-ND | kr.10.23910 | Parametric Equivalent |
| XPCWHT-L1-0000-00909 | Cree LED | 0 | XPCWHT-L1-0000-00909-ND | kr.10.88578 | Parametric Equivalent |
| XPCWHT-L1-0000-009N3 | Cree LED | 0 | XPCWHT-L1-0000-009N3-ND | kr.4.24780 | Parametric Equivalent |
| XPCWHT-L1-R250-009N3 | Cree LED | 0 | XPCWHT-L1-R250-009N3-ND | kr.5.88100 | Parametric Equivalent |
| XPEWHT-L1-0000-009N3 | Cree LED | 0 | XPEWHT-L1-0000-009N3-ND | kr.15.52032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.23910 | kr.10,239.10 |
| Unit Price without VAT: | kr.10.23910 |
|---|---|
| Unit Price with VAT: | kr.12.79888 |








