XPEBPR-L1-0000-00F01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.93831
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.990
Unit Price: kr.21.56000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.27953

Parametric Equivalent


Cree LED
In Stock: 570
Unit Price: kr.17.24000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 980
Unit Price: kr.18.39000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.995
Unit Price: kr.21.56000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.67212

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.81396
Datasheet
LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBPR-L1-0000-00F01

DigiKey Part Number
90-XPEBPR-L1-0000-00F01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBPR-L1-0000-00F01
Description
XLAMP XP-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
513mW (500mW ~ 525mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
Current - Test
350mA
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Voltage - Forward (Vf) (Typ)
2.09V
Height - Seated (Max)
0.094" (2.39mm)
Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBFR-L1-0000-00C01Cree LED090-XPEBFR-L1-0000-00C01TR-NDkr.14.93831Parametric Equivalent
XPEBFR-LF-0000-00B01Cree LED1.99090-XPEBFR-LF-0000-00B01CT-NDkr.21.56000Parametric Equivalent
XPEBFR-LF-0000-00C01Cree LED090-XPEBFR-LF-0000-00C01TR-NDkr.15.27953Parametric Equivalent
XPEBFR-LS-0000-00B01Cree LED57090-XPEBFR-LS-0000-00B01-NDkr.17.24000Parametric Equivalent
XPEBFR-LS-0000-00C01Cree LED98090-XPEBFR-LS-0000-00C01CT-NDkr.18.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.22180kr.11,221.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.22180
Unit Price with VAT:kr.14.02725