
XPEBFR-LS-0000-00C01 | |
|---|---|
DigiKey Part Number | 90-XPEBFR-LS-0000-00C01TR-ND - Tape & Reel (TR) 90-XPEBFR-LS-0000-00C01CT-ND - Cut Tape (CT) 90-XPEBFR-LS-0000-00C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBFR-LS-0000-00C01 |
Description | XLAMP XP-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 438mW (425mW ~ 450mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 1.88V | Height - Seated (Max) 0.094" (2.39mm) |
Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBFR-LF-0000-00B01 | Cree LED | 1.990 | 90-XPEBFR-LF-0000-00B01CT-ND | kr.21.56000 | Parametric Equivalent |
| XPEBFR-LS-0000-00A01 | Cree LED | 954 | 90-XPEBFR-LS-0000-00A01-ND | kr.16.48000 | Parametric Equivalent |
| XPEBFR-LS-0000-00B01 | Cree LED | 570 | 90-XPEBFR-LS-0000-00B01-ND | kr.17.24000 | Parametric Equivalent |
| XPEBFR-LW-0000-00B01 | Cree LED | 1.995 | 90-XPEBFR-LW-0000-00B01CT-ND | kr.21.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.17.46700 | kr.174.67 |
| 50 | kr.16.97100 | kr.848.55 |
| 100 | kr.15.62810 | kr.1,562.81 |
| 200 | kr.15.52030 | kr.3,104.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.23626 | kr.12,236.26 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

