LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBFR-LS-0000-00B01

DigiKey Part Number
90-XPEBFR-LS-0000-00B01-ND
Manufacturer
Manufacturer Product Number
XPEBFR-LS-0000-00B01
Description
XLAMP XP-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
413mW (400mW ~ 425mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
Current - Test
350mA
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Voltage - Forward (Vf) (Typ)
1.88V
Height - Seated (Max)
0.094" (2.39mm)
Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBFR-LF-0000-00B01Cree LED1.99090-XPEBFR-LF-0000-00B01CT-NDkr.21.56000Parametric Equivalent
XPEBFR-LS-0000-00A01Cree LED95490-XPEBFR-LS-0000-00A01-NDkr.16.48000Parametric Equivalent
XPEBFR-LS-0000-00C01Cree LED98090-XPEBFR-LS-0000-00C01CT-NDkr.18.39000Parametric Equivalent
XPEBFR-LW-0000-00B01Cree LED1.99590-XPEBFR-LW-0000-00B01CT-NDkr.21.56000Parametric Equivalent
In-Stock: 570
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.24000kr.17.24
10kr.16.38300kr.163.83
50kr.15.91720kr.795.86
100kr.14.65810kr.1,465.81
200kr.13.33015kr.2,666.03
500kr.12.48524kr.6,242.62
1.000kr.11.47546kr.11,475.46
Manufacturers Standard Package
Unit Price without VAT:kr.17.24000
Unit Price with VAT:kr.21.55000