LED Lighting Color XLamp® XP-E2 Amber 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBPA-L1-0000-00C01

DigiKey Part Number
XPEBPA-L1-0000-00C01TR-ND - Tape & Reel (TR)
XPEBPA-L1-0000-00C01CT-ND - Cut Tape (CT)
XPEBPA-L1-0000-00C01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBPA-L1-0000-00C01
Description
LED XLAMP XPE2 AMBER SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Amber 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
104lm (100lm ~ 107lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Current - Test
350mA
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Voltage - Forward (Vf) (Typ)
2.94V
Height - Seated (Max)
0.094" (2.39mm)
Lumens/Watt @ Current - Test
97 lm/W
Thermal Resistance of Package
9°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBPA-L1-0000-00A01Cree LED2.010XPEBPA-L1-0000-00A01CT-NDkr.12.93000Parametric Equivalent
XPEBPA-L1-0000-00B01Cree LED7.882XPEBPA-L1-0000-00B01CT-NDkr.14.71000Parametric Equivalent
XPEBPA-L1-0000-00D01Cree LED48190-XPEBPA-L1-0000-00D01CT-NDkr.19.40000Parametric Equivalent
XPEBPA-L1-R250-00C01Cree LED2.518XPEBPA-L1-R250-00C01CT-NDkr.18.64000Parametric Equivalent
In-Stock: 269
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.99000kr.16.99
10kr.16.14200kr.161.42
50kr.15.68260kr.784.13
100kr.14.44250kr.1,444.25
200kr.13.13425kr.2,626.85
500kr.12.99826kr.6,499.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.34866kr.11,348.66
Manufacturers Standard Package
Unit Price without VAT:kr.16.99000
Unit Price with VAT:kr.21.23750