
CA11267_HEIDI-O-90 | |
|---|---|
DigiKey Part Number | 711-1120-ND |
Manufacturer | |
Manufacturer Product Number | CA11267_HEIDI-O-90 |
Description | LENS CLEAR OVAL ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Elliptical/Oval Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 21.6mm Dia |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Elliptical/Oval |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Samsung, Seoul, Sharp |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.16.63000 | kr.166.30 |
| 204 | kr.12.24583 | kr.2,498.15 |
| 612 | kr.11.27971 | kr.6,903.18 |
| 1.020 | kr.10.91021 | kr.11,128.41 |
| 2.040 | kr.10.47604 | kr.21,371.12 |
| 5.100 | kr.10.00323 | kr.51,016.47 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |






