
XPEBPA-L1-0000-00B01 | |
|---|---|
DigiKey Part Number | XPEBPA-L1-0000-00B01TR-ND - Tape & Reel (TR) XPEBPA-L1-0000-00B01CT-ND - Cut Tape (CT) XPEBPA-L1-0000-00B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBPA-L1-0000-00B01 |
Description | LED XLAMP XPE2 AMBER SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 97lm (94lm ~ 100lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.94V | Height - Seated (Max) 0.094" (2.39mm) |
Lumens/Watt @ Current - Test 91 lm/W | Thermal Resistance of Package 9°C/W |
Current - Max 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.13.97300 | kr.139.73 |
| 50 | kr.13.57640 | kr.678.82 |
| 100 | kr.12.50250 | kr.1,250.25 |
| 200 | kr.11.36985 | kr.2,273.97 |
| 500 | kr.11.24792 | kr.5,623.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.82706 | kr.9,827.06 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |








