
XPEBAM-L1-0000-00802 | |
|---|---|
DigiKey Part Number | XPEBAM-L1-0000-00802TR-ND - Tape & Reel (TR) XPEBAM-L1-0000-00802CT-ND - Cut Tape (CT) XPEBAM-L1-0000-00802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBAM-L1-0000-00802 |
Description | LED XLAMP XPE2 AMBER 588NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 588nm (585nm ~ 590nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 77lm (74lm ~ 81lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 588nm (585nm ~ 590nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 100 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEAMB-L1-0000-00601 | Cree LED | 1.828 | XPEAMB-L1-0000-00601CT-ND | kr.15.72000 | Parametric Equivalent |
| XPEBAM-L1-0000-00601 | Cree LED | 1.230 | XPEBAM-L1-0000-00601CT-ND | kr.7.23000 | Parametric Equivalent |
| XPEBAM-L1-0000-00602 | Cree LED | 1.931 | XPEBAM-L1-0000-00602CT-ND | kr.7.86000 | Parametric Equivalent |
| XPEBAM-L1-0000-00701 | Cree LED | 1.420 | XPEBAM-L1-0000-00701CT-ND | kr.8.24000 | Parametric Equivalent |
| XPEBAM-L1-0000-00801 | Cree LED | 2.809 | XPEBAM-L1-0000-00801CT-ND | kr.11.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.11.68500 | kr.116.85 |
| 50 | kr.11.35240 | kr.567.62 |
| 100 | kr.10.45470 | kr.1,045.47 |
| 200 | kr.9.50745 | kr.1,901.49 |
| 500 | kr.8.96768 | kr.4,483.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.17860 | kr.8,178.60 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |











