CXA1304-0000-000C00A227F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.19130
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.43000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.05350
Datasheet

Parametric Equivalent


Cree LED
In Stock: 26
Unit Price: kr.11.67000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.19130
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.14920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 54
Unit Price: kr.19.78000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.71800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.19700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.45470
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.39470
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.22000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.55030
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.23.28050
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
CXA1304

CXA1304-0000-000C00A227F

DigiKey Part Number
CXA1304-0000-000C00A227F-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C00A227F
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9V
Series
Lumens/Watt @ Current - Test
95 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
2700K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
343lm (330lm ~ 368lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000C00A227HCree LED0CXA1304-0000-000C00A227H-NDkr.8.19130Parametric Equivalent
CXA1304-0000-000C00A427FCree LED0CXA1304-0000-000C00A427F-NDkr.12.43000Parametric Equivalent
CXA1304-0000-000C00A427HCree LED0CXA1304-0000-000C00A427H-NDkr.9.05350Parametric Equivalent
CXA1304-0000-000C00A430FCree LED26CXA1304-0000-000C00A430F-NDkr.11.67000Parametric Equivalent
CXA1304-0000-000C00A430HCree LED0CXA1304-0000-000C00A430H-NDkr.8.19130Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.9.91580kr.991.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.91580
Unit Price with VAT:kr.12.39475