Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1304-0000-000C0UA427Q | |
|---|---|
DigiKey Part Number | 90-CXB1304-0000-000C0UA427Q-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-000C0UA427Q |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Bulk | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 368lm (355lm ~ 380lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C0YA20E6 | Cree LED | 0 | CXA1304-0000-000C0YA20E6-ND | kr.13.14920 | Parametric Equivalent |
| CXA1304-0000-000C0YA230F | Cree LED | 54 | CXA1304-0000-000C0YA230F-ND | kr.19.78000 | Parametric Equivalent |
| CXA1304-0000-000C0YA230G | Cree LED | 0 | CXA1304-0000-000C0YA230G-ND | kr.12.71800 | Parametric Equivalent |
| CXA1304-0000-000C0YA230H | Cree LED | 0 | CXA1304-0000-000C0YA230H-ND | kr.15.19700 | Parametric Equivalent |
| CXB1304-0000-000C0UA227G | Cree LED | 0 | CXB1304-0000-000C0UA227G-ND | kr.10.45470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.23.28050 | kr.2,328.05 |
| Unit Price without VAT: | kr.23.28050 |
|---|---|
| Unit Price with VAT: | kr.29.10063 |



