CXA1304-0000-000C00A427F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.91580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.19130
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.05350
Datasheet

Parametric Equivalent


Cree LED
In Stock: 26
Unit Price: kr.11.67000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.19130
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.08350
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.27000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.56240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.65000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.14920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 54
Unit Price: kr.19.78000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.71800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.19700
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
CXA1304

CXA1304-0000-000C00A427F

DigiKey Part Number
CXA1304-0000-000C00A427F-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C00A427F
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9V
Series
Lumens/Watt @ Current - Test
102 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
2700K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
368lm (355lm ~ 380lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000C00A227FCree LED0CXA1304-0000-000C00A227F-NDkr.9.91580Parametric Equivalent
CXA1304-0000-000C00A227HCree LED0CXA1304-0000-000C00A227H-NDkr.8.19130Parametric Equivalent
CXA1304-0000-000C00A427HCree LED0CXA1304-0000-000C00A427H-NDkr.9.05350Parametric Equivalent
CXA1304-0000-000C00A430FCree LED26CXA1304-0000-000C00A430F-NDkr.11.67000Parametric Equivalent
CXA1304-0000-000C00A430HCree LED0CXA1304-0000-000C00A430H-NDkr.8.19130Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.12.43000kr.12.43
10kr.11.80500kr.118.05
50kr.11.46900kr.573.45
100kr.10.56240kr.1,056.24
200kr.9.60575kr.1,921.15
500kr.8.99672kr.4,498.36
1.000kr.8.30546kr.8,305.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.43000
Unit Price with VAT:kr.15.53750