CMU1010-R160-000N0H0A65G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: kr.34.43333
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: kr.34.43333
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.17.94063

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 497
Unit Price: kr.23.33000
Datasheet
Image for CMU1010-R160-000N0H0A65G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1010-R160-000N0H0A65G

DigiKey Part Number
90-CMU1010-R160-000N0H0A65G-ND
Manufacturer
Manufacturer Product Number
CMU1010-R160-000N0H0A65G
Description
LED COB XLAMP COOL WHT SQU 6500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1010 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
166 lm/W
Packaging
Bulk
Current - Max
720mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
6500K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1506lm (Typ)
Lens Type
Flat
Current - Test
270mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLU026-1203C1-653M2G2Citizen01642-1037-NDkr.34.43333Parametric Equivalent
CLU028-1203C4-653M2K1Citizen0CLU028-1203C4-653M2K1-NDkr.34.43333Parametric Equivalent
L2C6-65803L03A0900Lumileds01416-L2C6-65803L03A0900-NDkr.17.94063Parametric Equivalent
SPHWHAHDNC25YZP3D4Samsung Semiconductor, Inc.4971510-SPHWHAHDNC25YZP3D4-NDkr.23.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
160kr.15.52031kr.2,483.25
Manufacturers Standard Package
Unit Price without VAT:kr.15.52031
Unit Price with VAT:kr.19.40039