Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-65803L03A0900 | |
|---|---|
DigiKey Part Number | 1416-L2C6-65803L03A0900-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-65803L03A0900 |
Description | COOL-WHITE COB 80 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 167 lm/W |
Packaging Tube | Current - Max 675mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1533lm (Typ) | Lens Type Flat |
Current - Test 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-65E1001-B-73 | Bridgelux | 0 | BXRE-65E1001-B-73-ND | kr.13.37739 | Parametric Equivalent |
| BXRE-65E1001-B-74 | Bridgelux | 0 | BXRE-65E1001-B-74-ND | kr.12.74351 | Parametric Equivalent |
| CMU1010-R160-000N0H0A65G | Cree LED | 0 | 90-CMU1010-R160-000N0H0A65G-ND | kr.15.52031 | Parametric Equivalent |
| SPHWHAHDNC25YZP3D4 | Samsung Semiconductor, Inc. | 497 | 1510-SPHWHAHDNC25YZP3D4-ND | kr.23.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.17.94063 | kr.8,611.50 |
| Unit Price without VAT: | kr.17.94063 |
|---|---|
| Unit Price with VAT: | kr.22.42579 |



