Parametric Equivalent

CLU026-1203C1-653M2G2 | |
|---|---|
DigiKey Part Number | 1642-1037-ND |
Manufacturer | |
Manufacturer Product Number | CLU026-1203C1-653M2G2 |
Description | LED COB COOL WHT SQUARE 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Packaging Tray | Lumens/Watt @ Current - Test 146 lm/W |
Part Status Active | Current - Max 690mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 80 |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1367lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU028-1203C4-653M2K1 | Citizen | 0 | CLU028-1203C4-653M2K1-ND | kr.34.43333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | kr.34.43333 | kr.1,859.40 |
| Unit Price without VAT: | kr.34.43333 |
|---|---|
| Unit Price with VAT: | kr.43.04166 |

















