CMU1003-R160-000N0U0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 323
Unit Price: kr.13.82000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.80800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.80800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.74800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.74800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.74800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.01138
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: kr.19.61407
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 363
Unit Price: kr.11.92000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 485
Unit Price: kr.10.65000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 400
Unit Price: kr.9.70000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 300
Unit Price: kr.10.65000
Datasheet
Image for CMU1003-R160-000N0U0A27H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1003-R160-000N0U0A27H

DigiKey Part Number
90-CMU1003-R160-000N0U0A27H-ND
Manufacturer
Manufacturer Product Number
CMU1003-R160-000N0U0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1003 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
136 lm/W
Packaging
Bulk
Current - Max
240mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
414lm (Typ)
Lens Type
Flat
Current - Test
90mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1003-0000-000N0Z0A30HCree LED32390-CMU1003-0000-000N0Z0A30H-NDkr.13.82000Parametric Equivalent
CMU1003-R160-000N0U0A27GCree LED090-CMU1003-R160-000N0U0A27G-NDkr.9.80800Parametric Equivalent
CMU1003-R160-000N0U0A30GCree LED090-CMU1003-R160-000N0U0A30G-NDkr.9.80800Parametric Equivalent
CMU1003-R160-000N0U0A30HCree LED090-CMU1003-R160-000N0U0A30H-NDkr.11.74800Parametric Equivalent
CMU1003-R160-000N0U0A30QCree LED090-CMU1003-R160-000N0U0A30Q-NDkr.11.74800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
160kr.11.74800kr.1,879.68
Manufacturers Standard Package
Unit Price without VAT:kr.11.74800
Unit Price with VAT:kr.14.68500