LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNA27YZW3DC

DigiKey Part Number
1510-SPHWHAHDNA27YZW3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNA27YZW3DC
Description
LED COB D GEN3 WARM WHT SQ 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
134 lm/W
Packaging
Box
Current - Max
180mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
407lm (Typ)
Lens Type
Flat
Current - Test
90mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNA27YZV3D4Samsung Semiconductor, Inc.3631510-SPHWHAHDNA27YZV3D4-NDkr.11.92000Parametric Equivalent
SPHWHAHDNA27YZV3DCSamsung Semiconductor, Inc.4851510-SPHWHAHDNA27YZV3DC-NDkr.10.65000Parametric Equivalent
SPHWHAHDNA27YZW3D4Samsung Semiconductor, Inc.4001510-SPHWHAHDNA27YZW3D4-NDkr.9.70000Parametric Equivalent
CLU028-1201C4-273H5K2Citizen01642-1444-NDkr.19.61407Parametric Equivalent
CLU028-1201C4-303H5K2Citizen01642-1445-NDkr.19.61407Parametric Equivalent
In-Stock: 300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.7.59500kr.75.95
100kr.5.73830kr.573.83
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250