LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen4 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNA27YZW3D4

DigiKey Part Number
1510-SPHWHAHDNA27YZW3D4-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNA27YZW3D4
Description
LED COB D GEN4 WARM WHT SQ 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.6V
Series
Lumens/Watt @ Current - Test
136 lm/W
Packaging
Bulk
Current - Max
230mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.65mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
412lm (Typ)
Lens Type
Flat
Current - Test
90mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNA27YZV3D4Samsung Semiconductor, Inc.3631510-SPHWHAHDNA27YZV3D4-NDkr.11.92000Parametric Equivalent
SPHWHAHDNA27YZV3DCSamsung Semiconductor, Inc.4851510-SPHWHAHDNA27YZV3DC-NDkr.10.65000Parametric Equivalent
SPHWHAHDNA27YZW3DCSamsung Semiconductor, Inc.3001510-SPHWHAHDNA27YZW3DC-NDkr.10.65000Parametric Equivalent
CMU1003-0000-000N0Z0A30HCree LED32390-CMU1003-0000-000N0Z0A30H-NDkr.13.82000Parametric Equivalent
CMU1003-R160-000N0U0A27GCree LED090-CMU1003-R160-000N0U0A27G-NDkr.9.80800Parametric Equivalent
In-Stock: 400
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
10kr.6.89800kr.68.98
100kr.5.19690kr.519.69
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500