CMB2550-R060-000N0U0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.85.36173
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.93.87640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 122
Unit Price: kr.100.43000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.93.87640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.89.24187
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.89.24187
Datasheet

Parametric Equivalent


Cree LED
In Stock: 148
Unit Price: kr.121.47000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.111.18450
Datasheet

Parametric Equivalent


Cree LED
In Stock: 60
Unit Price: kr.120.46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.122.30283
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.116.21750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.116.21750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 60
Unit Price: kr.145.82000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB2550 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB2550-R060-000N0U0A27H

DigiKey Part Number
90-CMB2550-R060-000N0U0A27H-ND
Manufacturer
Manufacturer Product Number
CMB2550-R060-000N0U0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB2550 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
6148lm
Current - Test
1.4A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
129 lm/W
Current - Max
3.6A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
23.85mm L x 23.85mm W
Height
1.75mm
Light Emitting Surface (LES)
19.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
60kr.122.30283kr.7,338.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.122.30283
Unit Price with VAT:kr.152.87854