CMB2550-0000-000N0U0A30H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.85.36173
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.93.87640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 122
Unit Price: kr.100.43000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.89.24187
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.89.24187
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.89.24187
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.111.18450
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.122.30283
Datasheet

Parametric Equivalent


Cree LED
In Stock: 60
Unit Price: kr.120.46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.122.30283
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.116.21750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.116.21750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.116.21750
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB2550 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB2550-0000-000N0U0A30H

DigiKey Part Number
90-CMB2550-0000-000N0U0A30H-ND
Manufacturer
Manufacturer Product Number
CMB2550-0000-000N0U0A30H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB2550 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
134 lm/W
Packaging
Tray
Current - Max
3.6A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
6393lm
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB2550-0000-000N0U0A27GCree LED090-CMB2550-0000-000N0U0A27G-NDkr.85.36173Parametric Equivalent
CMB2550-0000-000N0U0A27HCree LED090-CMB2550-0000-000N0U0A27H-NDkr.93.87640Parametric Equivalent
CMB2550-0000-000N0U0A30GCree LED12290-CMB2550-0000-000N0U0A30G-NDkr.100.43000Parametric Equivalent
CMB2550-0000-000N0U0A30QCree LED090-CMB2550-0000-000N0U0A30Q-NDkr.89.24187Parametric Equivalent
CMB2550-0000-000N0U0A30UCree LED090-CMB2550-0000-000N0U0A30U-NDkr.89.24187Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
150kr.93.87640kr.14,081.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.93.87640
Unit Price with VAT:kr.117.34550