
CMB2550-R060-000N0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB2550-R060-000N0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB2550-R060-000N0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB2550 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 6393lm | |
Current - Test | 1.4A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 23.85mm L x 23.85mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 19.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.46000 | kr.120.46 |
| 10 | kr.114.43700 | kr.1,144.37 |
| 50 | kr.111.18460 | kr.5,559.23 |
| 100 | kr.102.39160 | kr.10,239.16 |
| 200 | kr.93.11560 | kr.18,623.12 |
| 500 | kr.87.21316 | kr.43,606.58 |
| Unit Price without VAT: | kr.120.46000 |
|---|---|
| Unit Price with VAT: | kr.150.57500 |

