CMB1510-R108-000F0U0A31Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.22.15174
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.25.48422
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.30804
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.30804
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.30804
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.93474
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.35.28585
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.33.62722

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.32.01056

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.32.01056

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.32.01056

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.36.96870

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.31.04060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.35.67520
Datasheet
Image for CMB1510-R108-000F0U0A31Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1510-R108-000F0U0A31Q

DigiKey Part Number
90-CMB1510-R108-000F0U0A31QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMB1510-R108-000F0U0A31Q
Description
XLAMP CMB LIGHT EMITTING DIODE W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3100K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1512lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
17V
Lumens/Watt @ Current - Test
127 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.75mm
Light Emitting Surface (LES)
9.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
108kr.29.31602kr.3,166.13
216kr.26.66060kr.5,758.69
540kr.24.97044kr.13,484.04
1.080kr.23.01420kr.24,855.34
Manufacturers Standard Package
Unit Price without VAT:kr.29.31602
Unit Price with VAT:kr.36.64503