Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1510-0000-000F0U0A30Q | |
|---|---|
DigiKey Part Number | 90-CMB1510-0000-000F0U0A30QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMB1510-0000-000F0U0A30Q |
Description | XLAMP CMB LIGHT EMITTING DIODE W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 17V |
Series | Lumens/Watt @ Current - Test 130 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1551lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1510-0000-000F0U0A27G | Cree LED | 0 | 90-CMB1510-0000-000F0U0A27GTR-ND | kr.22.15174 | Parametric Equivalent |
| CMB1510-0000-000F0U0A27H | Cree LED | 0 | 90-CMB1510-0000-000F0U0A27HTR-ND | kr.25.48422 | Parametric Equivalent |
| CMB1510-0000-000F0U0A30G | Cree LED | 0 | 90-CMB1510-0000-000F0U0A30GTR-ND | kr.22.15174 | Parametric Equivalent |
| CMB1510-0000-000F0U0A30H | Cree LED | 0 | 90-CMB1510-0000-000F0U0A30HTR-ND | kr.25.48422 | Parametric Equivalent |
| CMB1510-0000-000F0U0A30U | Cree LED | 0 | 90-CMB1510-0000-000F0U0A30UTR-ND | kr.24.30804 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.24.30804 | kr.6,563.17 |
| 540 | kr.24.21376 | kr.13,075.43 |
| Unit Price without VAT: | kr.24.30804 |
|---|---|
| Unit Price with VAT: | kr.30.38505 |


