CMB1510-0000-000F0Z0A30H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.27.93474
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.40493
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.36.96870

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.36.96870

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.42407

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.64.34470
Datasheet
Image for CMB1510-0000-000F0Z0A30H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1510-0000-000F0Z0A30H

DigiKey Part Number
90-CMB1510-0000-000F0Z0A30HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMB1510-0000-000F0Z0A30H
Description
XLAMP CMB LIGHT EMITTING DIODE W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
17V
Series
Lumens/Watt @ Current - Test
118 lm/W
Packaging
Tape & Reel (TR)
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
1399lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1510-0000-000F0Z0A27HCree LED090-CMB1510-0000-000F0Z0A27HTR-NDkr.27.93474Parametric Equivalent
CMB1510-0000-000F0Z0AL7CCree LED090-CMB1510-0000-000F0Z0AL7CTR-NDkr.29.40493Parametric Equivalent
CMB1510-R108-000F0Z0A27HCree LED090-CMB1510-R108-000F0Z0A27HTR-NDkr.36.96870Parametric Equivalent
CMB1510-R108-000F0Z0A30HCree LED090-CMB1510-R108-000F0Z0A30HTR-NDkr.36.96870Parametric Equivalent
CMB1510-R108-000F0Z0AL7CCree LED090-CMB1510-R108-000F0Z0AL7CTR-NDkr.29.42407Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
270kr.27.93474kr.7,542.38
540kr.27.82626kr.15,026.18
Manufacturers Standard Package
Unit Price without VAT:kr.27.93474
Unit Price with VAT:kr.34.91843