CMA1825-0000-000N0H0A27G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 100
Unit Price: kr.62.89000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 21
Unit Price: kr.52.50000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.53.45890
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.57.98560
Datasheet

Parametric Equivalent


Cree LED
In Stock: 26
Unit Price: kr.60.36000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.42.34300
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.48.51817
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.53.32100
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA1825 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1825-0000-000N0H0A27G

DigiKey Part Number
CMA1825-0000-000N0H0A27G-ND
Manufacturer
Manufacturer Product Number
CMA1825-0000-000N0H0A27G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1825 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
134 lm/W
Packaging
Tray
Current - Max
1.6A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
3234lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1825-0000-000N0H0A27HCree LED100CMA1825-0000-000N0H0A27H-NDkr.62.89000Parametric Equivalent
CMA1825-0000-000N0H0A30GCree LED21CMA1825-0000-000N0H0A30G-NDkr.52.50000Parametric Equivalent
CMA1825-0000-000N0H0A30HCree LED0CMA1825-0000-000N0H0A30H-NDkr.53.45890Parametric Equivalent
CMA1825-0000-000N0H0AL7BCree LED0CMA1825-0000-000N0H0AL7B-NDkr.57.98560Parametric Equivalent
CMA1825-0000-00PN0U0A30GCree LED26CMA1825-0000-00PN0U0A30G-NDkr.60.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.44.62090kr.4,462.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.62090
Unit Price with VAT:kr.55.77613