LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA1825 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1825-0000-000N0H0A30G

DigiKey Part Number
CMA1825-0000-000N0H0A30G-ND
Manufacturer
Manufacturer Product Number
CMA1825-0000-000N0H0A30G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1825 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
139 lm/W
Packaging
Tray
Current - Max
1.6A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
3370lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1825-0000-000N0H0A27HCree LED100CMA1825-0000-000N0H0A27H-NDkr.62.89000Parametric Equivalent
CMA1825-0000-00PN0U0A30GCree LED26CMA1825-0000-00PN0U0A30G-NDkr.60.36000Parametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.52.50000kr.52.50
10kr.49.87000kr.498.70
50kr.48.45280kr.2,422.64
100kr.44.62090kr.4,462.09
200kr.40.57885kr.8,115.77
500kr.38.00652kr.19,003.26
1.000kr.34.99680kr.34,996.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.50000
Unit Price with VAT:kr.65.62500