Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1825-0000-00PN0U0A30U | |
|---|---|
DigiKey Part Number | 90-CMB1825-0000-00PN0U0A30U-ND |
Manufacturer | |
Manufacturer Product Number | CMB1825-0000-00PN0U0A30U |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1825 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 146 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 3463lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1825-0000-00PN0U0A30G | Cree LED | 26 | CMA1825-0000-00PN0U0A30G-ND | kr.60.36000 | Parametric Equivalent |
| CMB1825-0000-00PN0U0A27H | Cree LED | 0 | 90-CMB1825-0000-00PN0U0A27H-ND | kr.44.20538 | Parametric Equivalent |
| CMB1825-0000-00PN0U0A30G | Cree LED | 0 | 90-CMB1825-0000-00PN0U0A30G-ND | kr.38.52050 | Parametric Equivalent |
| CMB1825-0000-00PN0U0A30H | Cree LED | 0 | 90-CMB1825-0000-00PN0U0A30H-ND | kr.44.20538 | Parametric Equivalent |
| CMB1825-0000-00PN0U0A30Q | Cree LED | 0 | 90-CMB1825-0000-00PN0U0A30Q-ND | kr.42.34300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.42.34300 | kr.10,162.32 |
| Unit Price without VAT: | kr.42.34300 |
|---|---|
| Unit Price with VAT: | kr.52.92875 |




