CMA1516-0000-000N0U0A31Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 72
Unit Price: kr.30.43000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 87
Unit Price: kr.36.52000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.37.18410
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.37.18410
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1516-0000-000N0U0A31Q

DigiKey Part Number
CMA1516-0000-000N0U0A31Q-ND
Manufacturer
Manufacturer Product Number
CMA1516-0000-000N0U0A31Q
Description
LED COB XLAMP WARM WHT SQ 3100K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
115 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3100K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
1818lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1516-0000-000N0U0A30GCree LED72CMA1516-0000-000N0U0A30G-NDkr.30.43000Parametric Equivalent
CMA1516-0000-000N0U0A30HCree LED87CMA1516-0000-000N0U0A30H-NDkr.36.52000Parametric Equivalent
CMA1516-0000-000N0U0A30QCree LED0CMA1516-0000-000N0U0A30Q-NDkr.37.18410Parametric Equivalent
CMA1516-0000-000N0U0A30UCree LED0CMA1516-0000-000N0U0A30U-NDkr.37.18410Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.37.18410kr.3,718.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.18410
Unit Price with VAT:kr.46.48013