LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1516-0000-000N0U0A30H

DigiKey Part Number
CMA1516-0000-000N0U0A30H-ND
Manufacturer
Manufacturer Product Number
CMA1516-0000-000N0U0A30H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
115 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
1818lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1516-0000-000N0U0A27HCree LED89CMA1516-0000-000N0U0A27H-NDkr.36.52000Parametric Equivalent
CMA1516-0000-000N0U0A30GCree LED72CMA1516-0000-000N0U0A30G-NDkr.30.43000Parametric Equivalent
In-Stock: 87
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.36.52000kr.36.52
10kr.34.69200kr.346.92
50kr.33.70600kr.1,685.30
100kr.31.04060kr.3,104.06
200kr.28.22885kr.5,645.77
500kr.26.43932kr.13,219.66
1.000kr.24.34573kr.24,345.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.52000
Unit Price with VAT:kr.45.65000