Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA1516-0000-000N0U0A30U | |
|---|---|
DigiKey Part Number | CMA1516-0000-000N0U0A30U-ND |
Manufacturer | |
Manufacturer Product Number | CMA1516-0000-000N0U0A30U |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1818lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1516-0000-000N0U0A27G | Cree LED | 0 | CMA1516-0000-000N0U0A27G-ND | kr.31.04060 | Parametric Equivalent |
| CMA1516-0000-000N0U0A27H | Cree LED | 89 | CMA1516-0000-000N0U0A27H-ND | kr.36.52000 | Parametric Equivalent |
| CMA1516-0000-000N0U0A27Q | Cree LED | 0 | 90-CMA1516-0000-000N0U0A27Q-ND | kr.36.21410 | Parametric Equivalent |
| CMA1516-0000-000N0U0A30G | Cree LED | 72 | CMA1516-0000-000N0U0A30G-ND | kr.30.43000 | Parametric Equivalent |
| CMA1516-0000-000N0U0A30H | Cree LED | 87 | CMA1516-0000-000N0U0A30H-ND | kr.36.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.37.18410 | kr.3,718.41 |
| Unit Price without VAT: | kr.37.18410 |
|---|---|
| Unit Price with VAT: | kr.46.48013 |



