C503C-RCN-CYBYCAA2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cree LED
In Stock: 3.780
Unit Price: kr.1.41000
Datasheet

Direct


Cree LED
In Stock: 0
Unit Price: kr.0.67515
Datasheet

Direct


Cree LED
In Stock: 0
Unit Price: kr.0.69316
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.17232
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.04963
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.22762
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.26080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.12911
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.0.00000

Similar


Rohm Semiconductor
In Stock: 47
Unit Price: kr.4.95000
Datasheet
Image for C503C-RCN-CYBYCAA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503C-RCN-CYBYCAA2

DigiKey Part Number
C503C-RCN-CYBYCAA2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503C-RCN-CYBYCAA2
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.09914kr.2,747.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.09914
Unit Price with VAT:kr.1.37393