C503B-GCS-CZ0B0782-030 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cree LED
In Stock: 2.842
Unit Price: kr.2.28000
Datasheet

Direct


Cree LED
In Stock: 2.933
Unit Price: kr.2.35000
Datasheet

Direct


Cree LED
In Stock: 0
Unit Price: kr.1.52312
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.66844
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.307
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.66844
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.49383
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.70114
Datasheet
Image for C503B-GCS-CZ0B0782-030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GCS-CZ0B0782-030

DigiKey Part Number
C503B-GCS-CZ0B0782-030-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-GCS-CZ0B0782-030
Description
LED GREEN CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.70mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-GCN-CA0B0782Cree LED2.842C503B-GCN-CA0B0782CT-NDkr.2.28000Direct
C503B-GCN-CA0B0892Cree LED2.933C503B-GCN-CA0B0892CT-NDkr.2.35000Direct
C503B-GCN-CZ0B0782-030Cree LED0C503B-GCN-CZ0B0782-030-NDkr.1.52312Direct
C503B-GCS-CA0B0781Cree LED0C503B-GCS-CA0B0781-NDkr.1.66844Parametric Equivalent
C503B-GCS-CA0B0782Cree LED1.307C503B-GCS-CA0B0782CT-NDkr.1.97000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.52312kr.3,807.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52312
Unit Price with VAT:kr.1.90390