C4SMM-RJY-CR4T3BB1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.77160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.69245
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.69245
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.67644
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.62948
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.71225
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.71225
Datasheet
Image for C4SMM-RJY-CR4T3BB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMM-RJY-CR4T3BB1

DigiKey Part Number
90-C4SMM-RJY-CR4T3BB1-ND
Manufacturer
Manufacturer Product Number
C4SMM-RJY-CR4T3BB1
Description
LED RED 4MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
15mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.90mm L x 3.00mm W
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.0.77160kr.771.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.77160
Unit Price with VAT:kr.0.96450