Image for C4SMR-RJY-CS34QBB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMR-RJY-CS34QBB1

DigiKey Part Number
90-C4SMR-RJY-CS34QBB1-ND
Manufacturer
Manufacturer Product Number
C4SMR-RJY-CS34QBB1
Description
LED RED 4MM OVAL T/H
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Not For New Designs
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
15mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.90mm L x 3.00mm W
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.0.71225kr.712.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.71225
Unit Price with VAT:kr.0.89031