C4SMR-RJY-CS2U1BB2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1.000
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.77160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.81018
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.81018
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.82304
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.82304
Datasheet
Image for C4SMR-RJY-CS2U1BB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMR-RJY-CS2U1BB2

DigiKey Part Number
90-C4SMR-RJY-CS2U1BB2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C4SMR-RJY-CS2U1BB2
Description
LED RED 4MM OVAL T/H
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
15mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.90mm L x 3.00mm W
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.62948kr.1,888.44
6.000kr.0.60146kr.3,608.76
9.000kr.0.58564kr.5,270.76
15.000kr.0.56626kr.8,493.90
21.000kr.0.55384kr.11,630.64
30.000kr.0.54655kr.16,396.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.62948
Unit Price with VAT:kr.0.78685