SLP391M180C1P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.02429
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 12
Unit Price: kr.25.42000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.77462
Datasheet

Similar


Nichicon
In Stock: 240
Unit Price: kr.25.11000
Datasheet
390 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP391M180C1P3

DigiKey Part Number
338-1501-ND
Manufacturer
Manufacturer Product Number
SLP391M180C1P3
Description
CAP ALUM 390UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
510mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.10.03848kr.30,115.44
Unit Price without VAT:kr.10.03848
Unit Price with VAT:kr.12.54810