381LX391M180J012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.34890
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.23.04430
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.17.58058
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.28.21000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 240
Unit Price: kr.25.42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 240
Unit Price: kr.25.11000
Datasheet
390 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX391M180J012

DigiKey Part Number
381LX391M180J012-ND
Manufacturer
Manufacturer Product Number
381LX391M180J012
Description
CAP ALUM 390UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.8 A @ 20 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200MXC390MEFC25X25Rubycon0200MXC390MEFC25X25-NDkr.11.34890Parametric Equivalent
220MXG390MEFCSN25X25Rubycon01189-220MXG390MEFCSN25X25-NDkr.23.04430Parametric Equivalent
B43508B2397M002TDK0B43508B2397M002-NDkr.17.58058Parametric Equivalent
LGN2P391MELA25Nichicon0493-8308-NDkr.28.21000Parametric Equivalent
LGU2D391MELANichicon240493-2694-NDkr.25.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.16.02429kr.48,072.87
Unit Price without VAT:kr.16.02429
Unit Price with VAT:kr.20.03036