
SLP391M180A3P3 | |
|---|---|
DigiKey Part Number | 338-1500-ND |
Manufacturer | |
Manufacturer Product Number | SLP391M180A3P3 |
Description | CAP ALUM 390UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | 510mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.42000 | kr.25.42 |
| 10 | kr.17.23200 | kr.172.32 |
| 50 | kr.13.83640 | kr.691.82 |
| 100 | kr.12.76690 | kr.1,276.69 |
| 500 | kr.10.92838 | kr.5,464.19 |
| 1.000 | kr.10.35024 | kr.10,350.24 |
| 2.500 | kr.9.73385 | kr.24,334.62 |
| 5.000 | kr.9.35861 | kr.46,793.05 |
| Unit Price without VAT: | kr.25.42000 |
|---|---|
| Unit Price with VAT: | kr.31.77500 |

