SLP221M420H1P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.15.58250
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10
Unit Price: kr.77.35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.29.01310
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.65610
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.50.62930
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 51
Unit Price: kr.56.30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.27.12700
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.30.80920
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.24.95680
Datasheet

Parametric Equivalent


Rubycon
In Stock: 95
Unit Price: kr.55.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.47.72700
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.48.38979
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.50.22308
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.508Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP221M420H1P3

DigiKey Part Number
SLP221M420H1P3-ND
Manufacturer
Manufacturer Product Number
SLP221M420H1P3
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.508Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
1.508Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.62 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.27.91058kr.83,731.74
Unit Price without VAT:kr.27.91058
Unit Price with VAT:kr.34.88823